Parametric results for: MAX3080EESD+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3080eesdt
Select parts from the table below to compare.
Compare
Compare
MAX3080EESD-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 2 V 4 mA 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
MAX3080EESD+T
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 2 V 4 mA 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm 14-SOIC_N-150_MIL 14 14-SOIC_N-150_MIL 2000-11-07 Analog Devices
MAX3080EESD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 2 V 4 mA 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01