Filter Your Search
1 - 4 of 4 results
![]() |
MAX3085CPA+
Maxim Integrated Products
|
$4.2399 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3085CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1996-09-23 | Analog Devices | |||||
![]() |
MAX3085CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 200 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||
![]() |
MAX3085CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |