Filter Your Search
1 - 2 of 2 results
|
MAX3097ECPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 3 | 4 mA | 85 ns | 4 mA | 5.5 V | 3 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3097ECPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 3 | 85 ns | 5.5 V | 3 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |