Filter Your Search
1 - 10 of 25 results
|
MAX3100CEE+
Analog Devices Inc
|
$5.1526 | Yes | Active | 0.028125 MBps | 4 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | ROHS COMPLIANT, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 1997-07-07 | Analog Devices | ||||||||
|
MAX3100CPD+
Analog Devices Inc
|
$8.4241 | Yes | Active | 0.028125 MBps | 3.6864 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | 14-PDIP-300_MIL | compliant | 1997-07-07 | Analog Devices | ||||||||
|
MAX3100CEE+
Maxim Integrated Products
|
$8.6281 | Yes | Yes | Transferred | 0.028125 MBps | 3.6864 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3100CPD+
Maxim Integrated Products
|
$8.6537 | Yes | Yes | Transferred | 0.028125 MBps | 3.6864 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3100CEE+T
Analog Devices Inc
|
$9.1391 | Yes | Active | 0.028125 MBps | 4 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1997-07-07 | Analog Devices | |||||||||||
|
MAX3100EEE+T
Maxim Integrated Products
|
$10.7198 | Yes | Yes | Transferred | 1 | 0.028125 MBps | 3.6864 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3100EEE+
Analog Devices Inc
|
$10.9268 | Yes | Active | 0.028125 MBps | 4 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | ROHS COMPLIANT, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 1997-07-07 | Analog Devices | |||||||
|
MAX3100EPD+
Maxim Integrated Products
|
$14.8201 | Yes | Yes | Transferred | 0.028125 MBps | 3.6864 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3100CEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 | 0.028125 MBps | 3.6864 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3100ETG+T
Analog Devices Inc
|
Check for Price | Yes | Active | IRDA; MICROWIRE; RS232; RS485; SPI | 0.028125 MBps | 4 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | 24-LFCSP-4X4X0.75 | 24 | 24-LFCSP-4X4X0.75 | 1997-07-07 | Analog Devices |