Parametric results for: MAX312LCUE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max312lcuet
Select parts from the table below to compare.
Compare
Compare
MAX312LCUE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 425 ns 225 ns SPST CMOS -20 V -4.5 V NC 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 not_compliant 8542.39.00.01
MAX312LCUE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NC 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2001-11-07 Analog Devices
MAX312LCUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NC 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 EAR99