Filter Your Search
1 - 2 of 2 results
|
MAX31343EKA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | TIMER, REAL TIME CLOCK | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-05 | ||||||||||||||||||||||||||||||||
|
MAX31343EKA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 400 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | mems clock no crystal | SERIAL(I2C) | Y | 5.5 V | 1.6 V | SECONDS | NO | R-PBGA-B8 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 833 µm | 2.07 mm | 2.27 mm | ANALOG DEVICES INC | compliant | 2020-05-27 | 8-CSP_BGA-2.27X2.27X0.80 | 8 | 8-CSP_BGA-2.27X2.27X0.80 | Analog Devices |