Filter Your Search
1 - 3 of 3 results
|
MAX3160CAP+T
Maxim Integrated Products
|
$15.1592 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 800 ns | LINE TRANSCEIVER | DELAYS MEASURED IN EIA-422, EIA-485 MODE | NO | EIA-232; EIA-422; EIA-485 | 2 | 1.5 V | 2.5 mA | 150 ns | 5.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3160CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 800 ns | LINE TRANSCEIVER | DELAYS MEASURED IN EIA-422, EIA-485 MODE | NO | EIA-232; EIA-422; EIA-485 | 2 | 1.5 V | 2.5 mA | 150 ns | 5.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.3 MM, MO-150, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3160CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 800 ns | LINE TRANSCEIVER | DELAYS MEASURED IN EIA-422, EIA-485 MODE | NO | EIA-232; EIA-422; EIA-485 | 2 | 1.5 V | 2.5 mA | 150 ns | 5.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 2000-09-23 | Analog Devices |