Filter Your Search
1 - 7 of 7 results
|
MAX3161ECAG+
Maxim Integrated Products
|
$14.1527 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 6 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO-150, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3161ECAG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 5.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO-150, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3161ECAG+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 6 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 24-SSOP-5.3_MM | 5.30 MM, MO-150, SSOP-24 | 24 | compliant | 24-SSOP-5.3_MM | 2005-02-21 | Analog Devices | |||||
|
MAX3161ECAG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 6 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3161ECAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 5.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO-150, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3161ECAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 10 V | 2.5 mA | 150 ns | 6 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 2005-02-21 | Analog Devices | ||||||||
|
MAX3161ECAG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 1 | 150 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, MO-150, SSOP-24 | 24 | unknown |