Filter Your Search
1 - 4 of 4 results
|
MAX3185CWPT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 24 V | SCHMITT TRIGGER | 3 | 5 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | INVERTED | 4 µs | 1.5 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3185CWP-T
Maxim Integrated Products
|
Check for Price | No | No | Active | 5 V | 24 V | SCHMITT TRIGGER | 3 | 5 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 10 V | 3.2 mA | INVERTED | 5,+-10.8/+-13.2 V | 4 µs | 1.5 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-20 | 20 | compliant | ||||||
|
MAX3185CWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 24 V | SCHMITT TRIGGER | 3 | 5 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | INVERTED | 4 µs | 1.5 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1996-09-01 | |||||||||
|
MAX3185CWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 24 V | SCHMITT TRIGGER | 3 | 5 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 10 V | 3.2 mA | INVERTED | 4 µs | 1.5 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |