Parametric results for: MAX319CSA under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max319csa
Select parts from the table below to compare.
Compare
Compare
MAX319CSA+
Maxim Integrated Products
$2.6855 Yes Yes Transferred 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX319CSA+
Analog Devices Inc
$2.6906 Yes Active 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-05-25 Analog Devices
MAX319CSA+T
Maxim Integrated Products
$5.5787 Yes Yes Transferred 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX319CSA+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-05-25 Analog Devices
MAX319CSA
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX319CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 35 Ω 2 Ω 175 ns 175 ns SPDT CMOS 1 1 68 dB 5 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01