Filter Your Search
1 - 5 of 5 results
|
MAX3221CAE+T
Maxim Integrated Products
|
$3.5251 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3-STATE | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.24; V.28 | 1 | 5 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3221CAE+TG1Z
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX3221CAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 5 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3221CAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3-STATE | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.24; V.28 | 1 | 5 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1995-12-23 | Analog Devices | ||||||||
|
MAX3221CAE+T/R
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 |