Parametric results for: MAX3221CDBR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: max3221cdbr
Select parts from the table below to compare.
Compare
Compare
MAX3221CDBR
Texas Instruments
$0.9321 Yes Yes Active 3.3 V 5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA INVERTED 150 ns 1 mA 3.6 V 3 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3221CDBRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1 µA 150 ns 1 mA 3.6 V 3 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 compliant EAR99 8542.33.00.01 Texas Instruments