Parametric results for: MAX3226CAE+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3226cae
Select parts from the table below to compare.
Compare
Compare
MAX3226CAE+
Maxim Integrated Products
$0.9862 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.3 16 compliant EAR99 8542.39.00.01
MAX3226CAE
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.3 16 not_compliant EAR99 8542.39.00.01
MAX3226CAE+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm 16-SSOP-5.3_MM 16 16-SSOP-5.3_MM 1998-04-12 Analog Devices
MAX3226CAE
Rochester Electronics LLC
Check for Price No No Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm ROCHESTER ELECTRONICS LLC SOIC SSOP-16 16 unknown
MAX3226CAE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.3 16 compliant EAR99 8542.39.00.01
MAX3226CAE+
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm 16-SSOP-5.3_MM 16 16-SSOP-5.3_MM 1998-04-12 Analog Devices
MAX3226CAE-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.3 16 not_compliant EAR99 8542.39.00.01