Filter Your Search
1 - 2 of 2 results
|
MAX3227ECDBR
Texas Instruments
|
$1.3833 | Yes | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 1 | 10 V | 1 µA | TRUE | 2 mA | 5.5 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3227ECDBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 1 | 10 V | 1.6 mA | 10 µA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |