Filter Your Search
1 - 1 of 1 results
|
MAX3228EEBV-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 7.4 V | 800 µA | 1 mA | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3 mm | 690 µm | 2.5 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-30 | 30 | not_compliant | EAR99 | 8542.39.00.01 |