Filter Your Search
1 - 6 of 6 results
|
MAX3238CDBR
Texas Instruments
|
$1.0574 | Yes | Yes | Active | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 µA | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX3238CDB
Texas Instruments
|
$1.5179 | Yes | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 µA | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX3238CDBG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 µA | INVERTED | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MAX3238CDBE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MAX3238CDBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 µA | INVERTED | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX3238CDBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 µA | INVERTED | 2 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |