Filter Your Search
1 - 3 of 3 results
|
MAX3238ECAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3238ECAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2000-01-03 | Analog Devices | ||||||||
|
MAX3238ECAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | not_compliant | EAR99 | 8542.39.00.01 |