Filter Your Search
1 - 3 of 3 results
|
MAX3243CDBR
Texas Instruments
|
$1.4554 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 5 V | 1.6 mA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3243CDBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 5 V | 1.6 mA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3243CDBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 5 V | 1 µA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP28,.3 | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |