Filter Your Search
1 - 8 of 8 results
|
MAX3246ECBX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 70 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA36,6X6,20 | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3246ECBX
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 70 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA26,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA26,6X6,20 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3246ECBX-T+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | S-PBGA-B36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA36,6X6,20 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3246EEBX-T+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA36,6X6,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3246EEBX
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA26,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA26,6X6,20 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3246EEBX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B36 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 6 MM, UCSP-36 | 36 | unknown | ||||||||||
|
MAX3246EEBX-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B36 | 1 | 85 °C | -40 °C | 240 | 20 | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | ROCHESTER ELECTRONICS LLC | BGA | UCSP-36 | 36 | unknown | ||||||||||
|
MAX3246EEBX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA36,6X6,20 | 36 | not_compliant | EAR99 | 8542.39.00.01 |