Filter Your Search
1 - 3 of 3 results
|
MAX3301EETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.7 V | DIFFERENTIAL | 1 | 3 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2.8 V | 1 mA | 30 ns | 10 mA | 4.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3301EETJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.7 V | DIFFERENTIAL | 1 | 3 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2.8 V | 1 mA | 30 ns | 10 mA | 4.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 32-LFCSP-5X5X0.75 | 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | 32 | compliant | 32-LFCSP-5X5X0.75 | 2004-05-18 | Analog Devices | |||||
|
MAX3301EETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.7 V | DIFFERENTIAL | 1 | 3 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2.8 V | 1 mA | 30 ns | 10 mA | 4.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 |