Filter Your Search
1 - 1 of 1 results
|
MAX3302EEBA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.7 V | DIFFERENTIAL | 1 | 3 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2.8 V | 1 mA | 30 ns | 10 mA | 4.5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.54 mm | 670 µm | 2.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 5 X 5 MM, UCSP-25 | 25 | not_compliant | EAR99 | 8542.39.00.01 |