Filter Your Search
1 - 3 of 3 results
|
MAX3313CUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232 | 1 | 7.4 V | 1.6 mA | 250 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 10-MINI_SO-N/A | 10 | 10-MINI_SO-N/A | 2001-02-19 | Analog Devices | ||||||||
|
MAX3313CUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232 | 1 | 7.4 V | 1.6 mA | 250 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 70 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | 10 | MAXIM INTEGRATED PRODUCTS INC | UMAX-10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3313CUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232 | 1 | 7.4 V | 1.6 mA | 250 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | 10 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 |