Parametric results for: MAX3316ECAE+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max3316ecae
Select parts from the table below to compare.
Compare
Compare
MAX3316ECAE+
Maxim Integrated Products
$1.8266 Yes Yes Transferred 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01
MAX3316ECAE-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, 16 compliant EAR99 8542.39.00.01
MAX3316ECAE+
Analog Devices Inc
Check for Price Yes Active 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 16-SSOP-5.3_MM SSOP-16 16 compliant 16-SSOP-5.3_MM 2000-01-03 Analog Devices
MAX3316ECAE+T
Analog Devices Inc
Check for Price Yes Active 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm 16-SSOP-5.3_MM 16 16-SSOP-5.3_MM 2000-01-03 Analog Devices
MAX3316ECAE
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3.7 V 500 µA 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3316ECAE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, 16 compliant EAR99 8542.39.00.01