Filter Your Search
1 - 5 of 5 results
|
MAX3349EEBE+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 2.75 V | DIFFERENTIAL | 1 | 1 | 25 ns | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES 4V TO 5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 30 ns | 2.75 V | 1.4 V | 3.3 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | ROCHESTER ELECTRONICS LLC | BGA | 2 X 2 MM, ROHS COMPLIANT, UCSP-16 | 16 | unknown | |||||||||
|
MAX3349EEBE+TC69
Analog Devices Inc
|
Check for Price | Obsolete | LINE TRANSCEIVER | ANALOG DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX3349EEBE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 2.75 V | DIFFERENTIAL | 1 | 1 | 25 ns | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES 4V TO 5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 30 ns | 2.75 V | 1.4 V | 3.3 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2 X 2 MM, UCSP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX3349EEBE+TC69
Maxim Integrated Products
|
Check for Price | Transferred | LINE TRANSCEIVER | MAXIM INTEGRATED PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX3349EEBE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.75 V | DIFFERENTIAL | 1 | 1 | 25 ns | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES 4V TO 5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 30 ns | 2.75 V | 1.4 V | 3.3 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | 5A991 | 8542.39.00.01 |