Filter Your Search
1 - 1 of 1 results
|
MAX336EJI
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 400 Ω | 5 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 82 dB | 1.11 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 |