Filter Your Search
1 - 3 of 3 results
|
MAX3379EEBC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 1.6 µs | 4 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.02 mm | 690 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | 8542.39.00.01 | |||||||
|
MAX3379EEBC-T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 4 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PBGA-B12 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 2 MM, UCSP-12 | 12 | unknown | ||||||||||||
|
MAX3379EEBC-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 4 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 2 MM, UCSP-12 | 12 | not_compliant | 8542.39.00.01 |