Filter Your Search
1 - 3 of 3 results
|
MAX3430CSA+T
Maxim Integrated Products
|
$4.8421 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | 1 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1.6 mA | 120 ns | 10 mA | 3.63 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3430CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | 1 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1.6 mA | 120 ns | 10 mA | 3.63 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3430CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | 1 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1.6 mA | 120 ns | 10 mA | 3.63 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2003-02-11 | Analog Devices |