Parametric results for: MAX3453EETE under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3453eete
Select parts from the table below to compare.
Compare
Compare
MAX3453EETE+
Maxim Integrated Products
$1.0743 Yes Yes Transferred 2.5 V 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 16 compliant EAR99 8542.39.00.01
MAX3453EETE
Rochester Electronics LLC
Check for Price Yes No Active 2.5 V 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 e0 1 85 °C -40 °C 245 NOT SPECIFIED 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 16 unknown
MAX3453EETE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 16 compliant EAR99 8542.39.00.01
MAX3453EETE+
Analog Devices Inc
Check for Price Yes Active 2.5 V 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC 16-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 16 compliant 16-LFCSP-3X3X0.75 2003-08-01 Analog Devices
MAX3453EETE+T
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC 16-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 16 compliant 16-LFCSP-3X3X0.75 2003-08-01 Analog Devices
MAX3453EETE
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 245 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.12SQ,20 16 not_compliant EAR99 8542.39.00.01
MAX3453EETE-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 5 V DIFFERENTIAL 1 1 18 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2 mA 22 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 245 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.12SQ,20 16 not_compliant EAR99 8542.39.00.01