Filter Your Search
1 - 6 of 6 results
|
MAX3455EEUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB-1, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3455EETE
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | unknown | |||||||
|
MAX3455EETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3455EEUD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153AB-1, TSSOP-14 | 14 | unknown | |||||||
|
MAX3455EEUD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB-1, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3455EETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5 V | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 |