Parametric results for: MAX3461CPD under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max3461cpd
Select parts from the table below to compare.
Compare
Compare
MAX3461CPD
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 20 ns LINE TRANSCEIVER BICMOS YES EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 1 20 ns 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 e0 1 70 °C 245 NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-058AC, DIP-14 14 unknown
MAX3461CPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 20 ns LINE TRANSCEIVER BICMOS YES EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 1 2.1 V 4 mA 20 ns 4 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01