Parametric results for: MAX3485CSA-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3485csat
Select parts from the table below to compare.
Compare
Compare
MAX3485CSA+T
Analog Devices Inc
$1.2923 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 35 ns LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 90 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1994-12-01 Analog Devices
MAX3485CSA+T
Maxim Integrated Products
$3.8162 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 35 ns LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 90 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01
MAX3485CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 35 ns LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 90 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 not_compliant EAR99 8542.39.00.01