Filter Your Search
1 - 3 of 3 results
|
MAX349CPN+
Maxim Integrated Products
|
$9.5341 | Yes | Yes | Transferred | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 30 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX349CPN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 30 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 18-PDIP-300_MIL | PLASTIC, DIP-18 | 18 | compliant | 18-PDIP-300_MIL | 1995-12-03 | Analog Devices | |||||
|
MAX349CPN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 30 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 |