Parametric results for: MAX3544 under Tuner ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max3544
Select parts from the table below to compare.
Compare
Compare
MAX3544CTL+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete VIDEO TUNER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX3544CTL+
Maxim Integrated Products
Check for Price Yes Yes Obsolete HVQCCN 3.5 V VIDEO TUNER MULTIBAND YES 862 MHz 47 MHz 4 dB 1 270 mA 3.1 V COMMERCIAL S-XQCC-N40 Not Qualified e3 1 70 °C 260 30 40 UNSPECIFIED LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 QFN 6 X 6 MM, TQFN-40 40