Filter Your Search
1 - 2 of 2 results
|
MAX354EWE/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 350 Ω | 7 Ω | 400 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 100 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX354EWE/GG8
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 350 Ω | 7 Ω | 400 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 100 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | N/A | 16 | N/A | 1999-05-24 |