Filter Your Search
1 - 2 of 2 results
|
MAX3580ETJ+
Maxim Integrated Products
|
$4.6241 | Yes | Yes | Obsolete | HVQCCN | 1 | 3.5 V | VIDEO TUNER | BICMOS | YES | 878 MHz | 470 MHz | 6.5 dB | 1 | 225 mA | 3.1 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX3580ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | 1 | 3.5 V | VIDEO TUNER | BICMOS | YES | 878 MHz | 470 MHz | 6.5 dB | 1 | 225 mA | 3.1 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 |