Filter Your Search
1 - 7 of 7 results
|
MAX381ESE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MAX381ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX381ESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SO-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1994-09-01 | |||||
|
MAX381ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX381ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1994-09-01 | ||||||||
|
MAX381ESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX381ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPST | CMOS | -18 V | -3 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | EAR99 |