Filter Your Search
1 - 5 of 5 results
|
MAX394CAP+
Maxim Integrated Products
|
$6.5537 | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX394CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.209 INCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MAX394CAP+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | 8 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.209 INCH, ROHS COMPLIANT, SSOP-20 | 20 | unknown | ||||||||
|
MAX394CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
MAX394CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.209 INCH, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |