Filter Your Search
1 - 3 of 3 results
|
MAX394CWP+T
Maxim Integrated Products
|
$6.7125 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX394CWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1995-05-01 | Analog Devices | ||||||||
|
MAX394CWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.39.00.01 |