Parametric results for: MAX396CAI+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max396cait
Select parts from the table below to compare.
Compare
Compare
MAX396CAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 100 Ω 1.8 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 16 1 75 dB 1 µA 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-28 28 not_compliant 8542.39.00.01
MAX396CAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 100 Ω 1.8 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 75 dB 1 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01 EAR99
MAX396CAI+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 100 Ω 1.8 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 75 dB 1 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 1999-05-25 Analog Devices