Filter Your Search
1 - 3 of 3 results
|
MAX399ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 2 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | SO-16 | 16 | 16-SOIC_N-150_MIL | compliant | 2000-12-20 | Analog Devices | ||||||
|
MAX399ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 2 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX399ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY | -8 V | -3 V | 4 | 2 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |