Filter Your Search
1 - 7 of 7 results
|
MAX4051CEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051CEE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 | 16 | compliant | 16-QSOP-150_MIL | 1996-01-01 | Analog Devices | ||||||
|
MAX4051CEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051CEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1996-01-01 | Analog Devices | |||||||||
|
MAX4051CEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4051CEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4051CEE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | YES | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP, | 16 | unknown | 8542.39.00.01 |