Filter Your Search
1 - 2 of 2 results
|
MAX4051MJE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | NO | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 8 V | 2.7 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MAX4051MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 12 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |