Filter Your Search
1 - 4 of 4 results
|
MAX4052ACPE+
Maxim Integrated Products
|
$1.5151 | Yes | Yes | Transferred | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4052ACPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more | -8 V | -2.7 V | 8 | 1 | 90 dB | 8 V | 2.7 V | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | 16 | unknown | |||||||||||
|
MAX4052ACPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4052ACPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUP... more | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1996-01-01 | Analog Devices |