Filter Your Search
1 - 3 of 3 results
|
MAX4053AESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SPDT | CMOS | -8 V | -2.7 V | 1 | 3 | 90 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4053AESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SPDT | CMOS | -8 V | -2.7 V | 1 | 3 | 90 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1996-01-01 | Analog Devices | |||||||||
|
MAX4053AESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SPDT | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 1 | 3 | 90 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |