Filter Your Search
1 - 3 of 3 results
|
MAX4063ETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1 | 22 kHz | HVQCCN | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 1.1 mA | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | 16 | 16-LFCSP-4X4X0.75 | compliant | 2003-02-24 | Analog Devices | |||||
|
MAX4063ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 | 22 kHz | HVQCCN | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 1.1 mA | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4063ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 | 22 kHz | HVQCCN | 5.5 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 1.1 mA | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |