Filter Your Search
1 - 2 of 2 results
|
MAX4074AHEUK-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.5 mV | 0.1 V/us | 1 nA | 50 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | OTHER | 4000 | NO | R-PDSO-G5 | Not Qualified | e0 | 1 | 70 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4074AHEUK+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.5 mV | 0.1 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | OTHER | 4000 | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |