Filter Your Search
1 - 6 of 6 results
|
MAX4119ESD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=2) | NO | 12 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4119ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=2) | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4119ESD+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=2) | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX4119EEE-T
Maxim Integrated Products
|
Check for Price | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MAX4119EEE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=2) | NO | 12 V | INDUSTRIAL | YES | R-PDSO-G16 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4119ESD-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 mV | 20 µA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=2) | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |