Filter Your Search
1 - 10 of 127 results
|
MAX41463GUB+
Maxim Integrated Products
|
$1.5818 | Yes | Transferred | CONSUMER CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX41461GUB+
Maxim Integrated Products
|
$1.6889 | Yes | Transferred | CONSUMER CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-01-04 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX41464GUB+
Maxim Integrated Products
|
$1.6905 | Yes | Transferred | CONSUMER CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX41470GTC+
Maxim Integrated Products
|
$1.9362 | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | LINE DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX41400ANL+
Maxim Integrated Products
|
$2.0697 | Yes | Transferred | VFBGA | 1.8 V | 1 | 90 µA | R-PBGA-B9 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.228 mm | 1.258 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | WLP-9 | INSTRUMENTATION AMPLIFIER | 300 pA | 28 kHz | 106 dB | 35 µV | 0.08 V/us | 4 V | 200 | 10 | 40 | ||||||||||||||||||||||
|
MAX41473GTC+
Maxim Integrated Products
|
$2.1972 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX41474GTC+
Maxim Integrated Products
|
$2.1972 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX414CSD+
Maxim Integrated Products
|
$5.8750 | Yes | Yes | Obsolete | SOP | 5 V | BIPOLAR | 4 | 13.2 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | SOP, SOP14,.25 | OPERATIONAL AMPLIFIER | 200 nA | 115 dB | 350 µV | 4.5 V/us | 6 V | 316000 | SOIC | 14 | VOLTAGE-FEEDBACK | 150 nA | 121 dB | YES | YES | -6 V | -5 V | 28000 | |||||||||
|
MAX414ESD+
Maxim Integrated Products
|
$6.4794 | Yes | Yes | Transferred | SOP | 5 V | BIPOLAR | 4 | 13.2 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | SOP, SOP14,.25 | OPERATIONAL AMPLIFIER | 350 nA | 115 dB | 450 µV | 4.5 V/us | 6 V | 316000 | SOIC | 14 | VOLTAGE-FEEDBACK | 150 nA | 120 dB | YES | YES | -6 V | -5 V | 28000 | ||||||||
|
MAX414EPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | DIP | 5 V | BIPOLAR | 4 | 13.2 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | OPERATIONAL AMPLIFIER | 350 nA | 115 dB | 450 µV | 4.5 V/us | 6 V | 316000 | DIP | 14 | VOLTAGE-FEEDBACK | 150 nA | 120 dB | YES | YES | -6 V | -5 V | 28000 |