Filter Your Search
1 - 5 of 5 results
|
MAX414BCSD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL | 28000 | R-PDSO-G14 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX414BCSD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDSO-G14 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX414BCSD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 350 µV | 4.5 V/us | 200 nA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDSO-G14 | Not Qualified | e0 | 121 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX414BCSD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 350 µV | 4.5 V/us | 200 nA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDSO-G14 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX414BCSD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 350 µV | 4.5 V/us | 200 nA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDSO-G14 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 |