Parametric results for: MAX4180ESA under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max4180esa
Select parts from the table below to compare.
Compare
Compare
MAX4180ESA+T
Maxim Integrated Products
Check for Price Yes Obsolete 7 mV 450 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 245000 R-PDSO-G8 Not Qualified e3 58 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.33.00.01
MAX4180ESA
Maxim Integrated Products
Check for Price No Obsolete 7 mV 450 V/us 1.2 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CURRENT-FEEDBACK 12 µA YES (AVCL>=2) NO -6 V 220 V/us 6 V INDUSTRIAL 245000 YES R-PDSO-G8 Not Qualified e0 58 dB 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
MAX4180ESA-T
Maxim Integrated Products
Check for Price No Obsolete 7 mV 450 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 245000 R-PDSO-G8 Not Qualified e0 58 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 not_compliant EAR99 8542.33.00.01
MAX4180ESA
Rochester Electronics LLC
Check for Price No No Active 7 mV 450 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 245000 R-PDSO-G8 e0 58 dB 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX4180ESA+
Maxim Integrated Products
Check for Price Yes Obsolete 7 mV 450 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 245000 R-PDSO-G8 Not Qualified e3 58 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.33.00.01